Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | ACM7060-701-2PLCopy |
| Order Code | Re-Reel1503724RL Cut Tape1503724 |
| Product Range | ACM Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | ACM7060-701-2PLCopy |
| Order Code | Re-Reel1503724RL Cut Tape1503724 |
| Product Range | ACM Series |
| Technical Datasheet | |
| DC Current Rating | 4A |
| Inductance | - |
| DC Resistance Max | 0.015ohm |
| Product Range | ACM Series |
| Impedance | 700ohm |
| Product Length | 7mm |
| Product Width | 6mm |
| Product Height | 3.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
The ACM7060-701-2PL is a 2-pole 4A Common Mode Filter with reflow iron soldering method for power line. It is compatible with high-density portable devices.
- 80VDC Rated voltage
- 10MΩ Minimum insulation resistance
- -40 to 85°C Operating temperature range
Applications
Consumer Electronics, Computers & Computer Peripherals
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
| DC Current Rating | 4A |
|---|---|
| DC Resistance Max | 0.015ohm |
| Impedance | 700ohm |
| Product Width | 6mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Inductance | - |
|---|---|
| Product Range | ACM Series |
| Product Length | 7mm |
| Product Height | 3.5mm |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00035 |
