Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | ACM70V-701-2PL-TL00Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5130764 |
| Product Range | ACM-V Series |
| Your Part Number | |
| Technical Datasheet |
1,500 In Stock
Need more?
1,500 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1500+ | S$1.680 (S$1.8312) |
| 7500+ | S$1.320 (S$1.4388) |
| 15000+ | S$1.180 (S$1.2862) |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
S$2,520.00 (S$2,746.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | ACM70V-701-2PL-TL00Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 5130764 |
| Product Range | ACM-V Series |
| Technical Datasheet | |
| DC Current Rating | 4A |
| Inductance | - |
| DC Resistance Max | 0.015ohm |
| Product Range | ACM-V Series |
| Impedance | 700ohm |
| Voltage Rating VAC | - |
| Voltage Rating VDC | 80V |
| Inductor Case / Package | - |
| Product Length | 7mm |
| Product Width | 6mm |
| Product Height | 3.5mm |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC Current Rating | 4A |
|---|---|
| DC Resistance Max | 0.015ohm |
| Impedance | 700ohm |
| Voltage Rating VDC | 80V |
| Product Length | 7mm |
| Product Height | 3.5mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Inductance | - |
|---|---|
| Product Range | ACM-V Series |
| Voltage Rating VAC | - |
| Inductor Case / Package | - |
| Product Width | 6mm |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .003629 |
