Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoACP3225-501-2P-T000Copy
Order Code5130768
Product RangeACP Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$0.560 (S$0.6104) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
S$560.00 (S$610.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoACP3225-501-2P-T000Copy
Order Code5130768
Product RangeACP Series
Technical Datasheet
DC Current Rating2A
Inductance-
DC Resistance Max0.04ohm
Product RangeACP Series
Impedance500ohm
Voltage Rating VAC-
Voltage Rating VDC60V
Inductor Case / Package-
Product Length3.2mm
Product Width2.5mm
Product Height1.9mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Current Rating
2A
DC Resistance Max
0.04ohm
Impedance
500ohm
Voltage Rating VDC
60V
Product Length
3.2mm
Product Height
1.9mm
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Inductance
-
Product Range
ACP Series
Voltage Rating VAC
-
Inductor Case / Package
-
Product Width
2.5mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000045
