Print Page
B32520E6223K000
General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 0.022 µF, ± 10%
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32520E6223K000Copy |
| Order Code | 4683583 |
| Product Range | B32520 Series |
| Also Known As | B32520E6223K |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.336 (S$0.3662) |
| 250+ | S$0.271 (S$0.2954) |
| 1000+ | S$0.234 (S$0.2551) |
| 5000+ | S$0.217 (S$0.2365) |
| 8000+ | S$0.205 (S$0.2234) |
| 16000+ | S$0.194 (S$0.2115) |
Price for:Each
Minimum: 10
Multiple: 10
S$3.36 (S$3.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32520E6223K000Copy |
| Order Code | 4683583 |
| Product Range | B32520 Series |
| Also Known As | B32520E6223K |
| Technical Datasheet | |
| Dielectric Type | Metallized PET Stacked |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.022µF |
| Capacitance Tolerance | ± 10% |
| Voltage(AC) | 200V |
| Voltage(DC) | 400V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | Radial Leaded |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 7.5mm |
| Product Length | 10mm |
| Product Width | 3mm |
| Product Height | 8mm |
| Product Range | B32520 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Dielectric Type | Metallized PET Stacked |
|---|---|
| Capacitance | 0.022µF |
| Voltage(AC) | 200V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Length | 10mm |
| Product Height | 8mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Voltage(DC) | 400V |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 7.5mm |
| Product Width | 3mm |
| Product Range | B32520 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Brazil Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .05 |
