Print Page
B32529C0223J289
General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 0.022 µF, ± 5%, 63 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32529C0223J289Copy |
| Order Code | 4871981 |
| Product Range | B32529 Series |
| Also Known As | B32529C 223J289 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.191 (S$0.2082) |
| 250+ | S$0.154 (S$0.1679) |
| 1000+ | S$0.133 (S$0.145) |
| 5000+ | S$0.123 (S$0.1341) |
| 12800+ | S$0.116 (S$0.1264) |
| 25600+ | S$0.109 (S$0.1188) |
Price for:Each
Minimum: 10
Multiple: 10
S$1.91 (S$2.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32529C0223J289Copy |
| Order Code | 4871981 |
| Product Range | B32529 Series |
| Also Known As | B32529C 223J289 |
| Technical Datasheet | |
| Dielectric Type | Metallized PET Stacked |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.022µF |
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | - |
| Voltage(DC) | 63V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | Radial Leaded |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 5mm |
| Product Length | 7.3mm |
| Product Width | 2.5mm |
| Product Height | 6.5mm |
| Product Range | B32529 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Dielectric Type | Metallized PET Stacked |
|---|---|
| Capacitance | 0.022µF |
| Voltage(AC) | - |
| Capacitor Mounting | Through Hole |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Length | 7.3mm |
| Product Height | 6.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(DC) | 63V |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 5mm |
| Product Width | 2.5mm |
| Product Range | B32529 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
