Print Page
B32529C0224K189
General Purpose Film Capacitor, Metallized PET Stacked, Radial Box - 2 Pin, 0.22 µF, ± 10%, 40 V
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32529C0224K189Copy |
| Order Code | 4871982 |
| Product Range | B32529 Series |
| Also Known As | B32529C 224K189 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.248 (S$0.2703) |
| 250+ | S$0.200 (S$0.218) |
| 1000+ | S$0.173 (S$0.1886) |
| 5000+ | S$0.159 (S$0.1733) |
| 11200+ | S$0.150 (S$0.1635) |
| 22400+ | S$0.142 (S$0.1548) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$2.48 (S$2.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32529C0224K189Copy |
| Order Code | 4871982 |
| Product Range | B32529 Series |
| Also Known As | B32529C 224K189 |
| Technical Datasheet | |
| Dielectric Type | Metallized PET Stacked |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.22µF |
| Capacitance Tolerance | ± 10% |
| Voltage(AC) | 40V |
| Voltage(DC) | 63V |
| Capacitor Mounting | Through Hole |
| Capacitor Terminals | PC Pin |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 5mm |
| Product Length | 7.3mm |
| Product Width | 2.5mm |
| Product Height | 6.5mm |
| Product Range | B32529 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Dielectric Type | Metallized PET Stacked |
|---|---|
| Capacitance | 0.22µF |
| Voltage(AC) | 40V |
| Capacitor Mounting | Through Hole |
| Humidity Rating | GRADE II (Test Condition A) |
| Product Length | 7.3mm |
| Product Height | 6.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Voltage(DC) | 63V |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 5mm |
| Product Width | 2.5mm |
| Product Range | B32529 Series |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Brazil Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
