Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32620A6103K000Copy |
| Order Code | 4872074 |
| Product Range | B32620A Series |
| Also Known As | B32620A6103K |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.677 (S$0.7379) |
| 100+ | S$0.522 (S$0.569) |
| 500+ | S$0.464 (S$0.5058) |
| 2500+ | S$0.441 (S$0.4807) |
| 4000+ | S$0.419 (S$0.4567) |
| 8000+ | S$0.399 (S$0.4349) |
Price for:Each
Minimum: 10
Multiple: 10
S$6.77 (S$7.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32620A6103K000Copy |
| Order Code | 4872074 |
| Product Range | B32620A Series |
| Also Known As | B32620A6103K |
| Technical Datasheet | |
| Dielectric Type | Metallized PP Stacked |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.01µF |
| Capacitance Tolerance | ± 10% |
| Typical Applications | SMPS, Compact Fluorescent Lamp |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 400V |
| Voltage(DC) | 630V |
| Humidity Rating | GRADE II (Test Condition A) |
| Capacitor Terminals | PC Pin |
| Lead Spacing | 7.5mm |
| dv/dt Rating | 2.7kV/µs |
| Peak Current | - |
| RMS Current (Irms) | - |
| ESR | - |
| Product Diameter | - |
| Product Length | 10mm |
| Product Width | 5mm |
| Product Height | 10.5mm |
| Ripple Current | - |
| Output (kvar) | - |
| Product Range | B32620A Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 105°C |
| Qualification | - |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Dielectric Type | Metallized PP Stacked |
|---|---|
| Capacitance | 0.01µF |
| Typical Applications | SMPS, Compact Fluorescent Lamp |
| Voltage(AC) | 400V |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 7.5mm |
| Peak Current | - |
| ESR | - |
| Product Length | 10mm |
| Product Height | 10.5mm |
| Output (kvar) | - |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 630V |
| Capacitor Terminals | PC Pin |
| dv/dt Rating | 2.7kV/µs |
| RMS Current (Irms) | - |
| Product Diameter | - |
| Product Width | 5mm |
| Ripple Current | - |
| Product Range | B32620A Series |
| Operating Temperature Max | 105°C |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Brazil Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
