Print Page
B32654A7334K000
Power Film Capacitor, Metallized PP, Radial Box - 2 Pin, 0.33 µF, ± 10%, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32654A7334K000Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4683607 |
| Product Range | B32654 Series |
| Also Known As | B32654A7334K |
| Your Part Number | |
| Technical Datasheet |
750 In Stock
800 more incoming. You can reserve stock now
750 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.910 (S$5.3519) |
| 5+ | S$4.190 (S$4.5671) |
| 10+ | S$3.470 (S$3.7823) |
| 25+ | S$3.180 (S$3.4662) |
| 50+ | S$2.890 (S$3.1501) |
| 200+ | S$2.560 (S$2.7904) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.91 (S$5.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32654A7334K000Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 4683607 |
| Product Range | B32654 Series |
| Also Known As | B32654A7334K |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.33µF |
| Capacitance Tolerance | ± 10% |
| Capacitor Mounting | Through Hole |
| Voltage(AC) | 500V |
| Voltage(DC) | 1.25kV |
| Humidity Rating | GRADE II (Test Condition A) |
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 27.5mm |
| Product Length | 31.5mm |
| Product Width | 18mm |
| Product Height | 27.5mm |
| Product Range | B32654 Series |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 110°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.33µF |
| Capacitor Mounting | Through Hole |
| Voltage(DC) | 1.25kV |
| Capacitor Terminals | Radial Leaded |
| Product Length | 31.5mm |
| Product Height | 27.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 10% |
| Voltage(AC) | 500V |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 27.5mm |
| Product Width | 18mm |
| Product Range | B32654 Series |
| Operating Temperature Max | 110°C |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
