Print Page
B32913A5334M000
Safety Capacitor, Metallized PP, Radial Box - 2 Pin, 0.33 µF, ± 20%, X1, Through Hole
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32913A5334M000Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4683618 |
| Product Range | B32913 Series |
| Also Known As | B32913A5334M |
| Your Part Number | |
| Technical Datasheet |
2,040 In Stock
2,040 more incoming. You can reserve stock now
2,040 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$3.040 (S$3.3136) |
| 100+ | S$2.360 (S$2.5724) |
| 500+ | S$2.220 (S$2.4198) |
| 1000+ | S$2.070 (S$2.2563) |
| 2040+ | S$1.900 (S$2.071) |
| 4080+ | S$1.870 (S$2.0383) |
Price for:Each
Minimum: 10
Multiple: 10
S$30.40 (S$33.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B32913A5334M000Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Order Code | 4683618 |
| Product Range | B32913 Series |
| Also Known As | B32913A5334M |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Radial Box - 2 Pin |
| Capacitance | 0.33µF |
| Capacitance Tolerance | ± 20% |
| Suppression Class | X1 |
| Capacitor Mounting | Through Hole |
| Voltage Rating X | 530VAC |
| Voltage Rating Y | - |
| dv/dt Rating | 200V/µs |
| Humidity Rating | GRADE II (Test Condition A) |
| Lead Spacing | 22.5mm |
| Operating Temperature Min | - |
| Operating Temperature Max | 110°C |
| Product Range | B32913 Series |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 0.33µF |
| Suppression Class | X1 |
| Voltage Rating X | 530VAC |
| dv/dt Rating | 200V/µs |
| Lead Spacing | 22.5mm |
| Operating Temperature Max | 110°C |
| Qualification | - |
| Capacitor Case / Package | Radial Box - 2 Pin |
|---|---|
| Capacitance Tolerance | ± 20% |
| Capacitor Mounting | Through Hole |
| Voltage Rating Y | - |
| Humidity Rating | GRADE II (Test Condition A) |
| Operating Temperature Min | - |
| Product Range | B32913 Series |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
