Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B33331V7206J080Copy |
| Order Code | 4872057 |
| Product Range | B33331V Series |
| Also Known As | B33331V7206J 80 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$17.390 (S$18.9551) |
| 5+ | S$14.000 (S$15.260) |
| 10+ | S$12.100 (S$13.189) |
| 25+ | S$11.120 (S$12.1208) |
| 50+ | S$10.480 (S$11.4232) |
| 196+ | S$9.920 (S$10.8128) |
Price for:Each
Minimum: 1
Multiple: 1
S$17.39 (S$18.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B33331V7206J080Copy |
| Order Code | 4872057 |
| Product Range | B33331V Series |
| Also Known As | B33331V7206J 80 |
| Technical Datasheet | |
| Dielectric Type | Metallized PP |
| Capacitor Case / Package | Can |
| Capacitance | 20µF |
| Capacitance Tolerance | ± 5% |
| Voltage(AC) | 460V |
| Voltage(DC) | - |
| Capacitor Mounting | Stud Mount - M8 |
| Capacitor Terminals | Quick Connect |
| Humidity Rating | GRADE III (Test Condition B) |
| Lead Spacing | - |
| Product Length | - |
| Product Width | - |
| Product Height | 85mm |
| Product Range | B33331V Series |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (05-Nov-2025) |
Technical Specifications
| Dielectric Type | Metallized PP |
|---|---|
| Capacitance | 20µF |
| Voltage(AC) | 460V |
| Capacitor Mounting | Stud Mount - M8 |
| Humidity Rating | GRADE III (Test Condition B) |
| Product Length | - |
| Product Height | 85mm |
| Operating Temperature Min | -40°C |
| Qualification | - |
| Capacitor Case / Package | Can |
|---|---|
| Capacitance Tolerance | ± 5% |
| Voltage(DC) | - |
| Capacitor Terminals | Quick Connect |
| Lead Spacing | - |
| Product Width | - |
| Product Range | B33331V Series |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (05-Nov-2025) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | India Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322500 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (05-Nov-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
