Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B37930K5220J60Copy |
| Order Code | Re-Reel9753486RL Cut Tape9753486 |
| Product Range | B37930 Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Packaging Options
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B37930K5220J60Copy |
| Order Code | Re-Reel9753486RL Cut Tape9753486 |
| Product Range | B37930 Series |
| Technical Datasheet | |
| Capacitance | 22pF |
| Voltage(DC) | 50V |
| Capacitor Case / Package | 0603 [1608 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | B37930 Series |
| Product Length | 1.6mm |
| Product Width | 0.85mm |
| Capacitor Terminals | SMD |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MSL | - |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for B37930K5220J60
1 Product Found
Technical Specifications
| Capacitance | 22pF |
|---|---|
| Capacitor Case / Package | 0603 [1608 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 1.6mm |
| Capacitor Terminals | SMD |
| Operating Temperature Max | 125°C |
| MSL | - |
| Voltage(DC) | 50V |
|---|---|
| Capacitance Tolerance | ± 5% |
| Product Range | B37930 Series |
| Product Width | 0.85mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| SVHC | No SVHC (15-Jan-2018) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Austria Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
