Print Page
B40910A4108M000
Hybrid Aluminium Electrolytic Capacitor, 1000 µF, ± 20%, 16 V, Radial Can - SMD, 0.016 ohm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B40910A4108M000Copy |
| Order Code | 5146852 |
| Product Range | B40910 Series |
| Also Known As | B40910A4108M |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$2.670 (S$2.9103) |
| 50+ | S$1.800 (S$1.962) |
| 250+ | S$1.510 (S$1.6459) |
| 500+ | S$1.350 (S$1.4715) |
| 1500+ | S$1.260 (S$1.3734) |
| 3000+ | S$1.190 (S$1.2971) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$13.35 (S$14.55 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B40910A4108M000Copy |
| Order Code | 5146852 |
| Product Range | B40910 Series |
| Also Known As | B40910A4108M |
| Technical Datasheet | |
| Capacitance | 1000µF |
| Capacitance Tolerance | ± 20% |
| Voltage(DC) | 16V |
| Capacitor Case / Package | Radial Can - SMD |
| ESR | 0.016ohm |
| Lifetime @ Temperature | 4000 hours @ 135°C |
| Product Diameter | 10mm |
| Product Length | - |
| Product Width | - |
| Product Height | 10.2mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Product Range | B40910 Series |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 1000µF |
|---|---|
| Voltage(DC) | 16V |
| ESR | 0.016ohm |
| Product Diameter | 10mm |
| Product Width | - |
| Operating Temperature Min | -55°C |
| Product Range | B40910 Series |
| SVHC | No SVHC (04-Feb-2026) |
| Capacitance Tolerance | ± 20% |
|---|---|
| Capacitor Case / Package | Radial Can - SMD |
| Lifetime @ Temperature | 4000 hours @ 135°C |
| Product Length | - |
| Product Height | 10.2mm |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Brazil Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322200 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
