Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB40910A4188M000Copy
Order Code5146854
Product RangeB40910 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.140 (S$5.6026) |
| 50+ | S$2.690 (S$2.9321) |
| 100+ | S$2.400 (S$2.616) |
| 250+ | S$2.070 (S$2.2563) |
| 500+ | S$1.960 (S$2.1364) |
| 1500+ | S$1.860 (S$2.0274) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$5.14 (S$5.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB40910A4188M000Copy
Order Code5146854
Product RangeB40910 Series
Technical Datasheet
Capacitance1800µF
Capacitance Tolerance± 20%
Voltage(DC)16V
Capacitor Case / PackageRadial Can - SMD
ESR0.01ohm
Lifetime @ Temperature4000 hours @ 135°C
Product Diameter10mm
Product Length-
Product Width-
Product Height16.5mm
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product RangeB40910 Series
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1800µF
Voltage(DC)
16V
ESR
0.01ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
B40910 Series
SVHC
No SVHC (04-Feb-2026)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 135°C
Product Length
-
Product Height
16.5mm
Operating Temperature Max
150°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Brazil
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
