Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK B57359V6473F260 NTC Thermistor, 4131K, ± 1.5%, 4s, -40°C to 150°C, 0603 [1608 Metric], AEC-Q200](https://sg.element14.com/productimages/standard/en_GB/3407628-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B57359V6473F260Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5120583 |
| Product Range | Soft Termination B57359V6 Series |
| Your Part Number | |
| Technical Datasheet |
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.438 (S$0.4774) |
| 100+ | S$0.367 (S$0.400) |
| 500+ | S$0.329 (S$0.3586) |
| 1000+ | S$0.315 (S$0.3434) |
| 2000+ | S$0.309 (S$0.3368) |
| 4000+ | S$0.303 (S$0.3303) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$4.38 (S$4.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B57359V6473F260Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 5120583 |
| Product Range | Soft Termination B57359V6 Series |
| Technical Datasheet | |
| Thermistor Type | Chip |
| Resistance (25°C) | 47kohm |
| Resistance Tolerance (25°C) | ± 1% |
| Product Range | Soft Termination B57359V6 Series |
| NTC Mounting | Surface Mount |
| B-Constant | 4131K |
| B-Constant Tolerance | ± 1.5% |
| NTC Case Size | 0603 [1608 Metric] |
| Thermal Time Constant (in Air) | 4s |
| Probe Material | - |
| Probe Diameter | - |
| Lead Length | - |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thermistor Type | Chip |
|---|---|
| Resistance Tolerance (25°C) | ± 1% |
| NTC Mounting | Surface Mount |
| B-Constant Tolerance | ± 1.5% |
| Thermal Time Constant (in Air) | 4s |
| Probe Diameter | - |
| Operating Temperature Min | -40°C |
| Qualification | AEC-Q200 |
| Resistance (25°C) | 47kohm |
|---|---|
| Product Range | Soft Termination B57359V6 Series |
| B-Constant | 4131K |
| NTC Case Size | 0603 [1608 Metric] |
| Probe Material | - |
| Lead Length | - |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Croatia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332100 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
