Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoB65813J0160A087Copy
Order Code4968854
Product RangeB65813 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.180 (S$6.7362) |
| 10+ | S$4.400 (S$4.796) |
| 50+ | S$3.860 (S$4.2074) |
| 100+ | S$3.660 (S$3.9894) |
| 200+ | S$3.490 (S$3.8041) |
| 400+ | S$3.320 (S$3.6188) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.18 (S$6.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB65813J0160A087Copy
Order Code4968854
Product RangeB65813 Series
Technical Datasheet
Core TypeRM
Core SizeRM10
Core Material GradeN87
For Use WithTelecommunication
Effective Magnetic Path Length-
Ae Effective Cross Section Area-
Inductance Factor Al160nH
Product RangeB65813 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Core Type
RM
Core Material Grade
N87
Effective Magnetic Path Length
-
Inductance Factor Al
160nH
SVHC
No SVHC (04-Feb-2026)
Core Size
RM10
For Use With
Telecommunication
Ae Effective Cross Section Area
-
Product Range
B65813 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015
