Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B65982Q0100K097Copy |
| Order Code | 4968870 |
| Product Range | B65982Q Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$48.730 (S$53.1157) |
| 2+ | S$35.390 (S$38.5751) |
| 3+ | S$29.950 (S$32.6455) |
| 5+ | S$27.660 (S$30.1494) |
| 10+ | S$26.200 (S$28.558) |
| 20+ | S$24.910 (S$27.1519) |
Price for:Each
Minimum: 1
Multiple: 1
S$48.73 (S$53.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B65982Q0100K097Copy |
| Order Code | 4968870 |
| Product Range | B65982Q Series |
| Technical Datasheet | |
| Core Type | PQ |
| Core Size | PQ65/60DG |
| For Use With | Inductors / Transformers |
| Core Material Grade | N97 |
| Effective Magnetic Path Length | 137mm |
| Ae Effective Cross Section Area | 600mm² |
| Inductance Factor Al | 100nH |
| Product Range | B65982Q Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Core Type | PQ |
|---|---|
| For Use With | Inductors / Transformers |
| Effective Magnetic Path Length | 137mm |
| Inductance Factor Al | 100nH |
| SVHC | No SVHC (04-Feb-2026) |
| Core Size | PQ65/60DG |
|---|---|
| Core Material Grade | N97 |
| Ae Effective Cross Section Area | 600mm² |
| Product Range | B65982Q Series |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85049011 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |
