Print Page
B72214Q0271K101
TVS Varistor, 275 V, 350 V, B722 Series, 710 V, Disc 14mm, Metal Oxide Varistor (MOV)
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B72214Q0271K101Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 5113485 |
| Product Range | B722 Series |
| Your Part Number | |
| Technical Datasheet |
3,000 In Stock
Need more?
3,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.580 (S$1.7222) |
| 10+ | S$1.480 (S$1.6132) |
| 50+ | S$1.370 (S$1.4933) |
| 100+ | S$1.260 (S$1.3734) |
| 200+ | S$1.150 (S$1.2535) |
| 500+ | S$1.040 (S$1.1336) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.58 (S$1.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B72214Q0271K101Copy |
| Manufacturer Standard Lead Time | 29 weeks |
| Order Code | 5113485 |
| Product Range | B722 Series |
| Technical Datasheet | |
| Voltage Rating VAC | 275V |
| Voltage Rating VDC | 350V |
| Product Range | B722 Series |
| Clamping Voltage Vc Max | 710V |
| Varistor Case Style | Disc 14mm |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Peak Surge Current @ 8/20µs | 8kA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Peak Energy (10/1000uS) | 150J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Voltage Rating VAC | 275V |
|---|---|
| Product Range | B722 Series |
| Varistor Case Style | Disc 14mm |
| Peak Surge Current @ 8/20µs | 8kA |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 350V |
|---|---|
| Clamping Voltage Vc Max | 710V |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | 150J |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85334010 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
