Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B72214S0441K101Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 5113486 |
| Product Range | B722 StandarD |
| Your Part Number | |
| Technical Datasheet |
3,850 In Stock
Need more?
3,850 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.966 (S$1.0529) |
| 10+ | S$0.613 (S$0.6682) |
| 50+ | S$0.557 (S$0.6071) |
| 100+ | S$0.500 (S$0.545) |
| 200+ | S$0.490 (S$0.5341) |
| 350+ | S$0.480 (S$0.5232) |
Price for:Each
Minimum: 1
Multiple: 1
S$0.97 (S$1.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B72214S0441K101Copy |
| Manufacturer Standard Lead Time | 21 weeks |
| Order Code | 5113486 |
| Product Range | B722 StandarD |
| Technical Datasheet | |
| Voltage Rating VAC | 440V |
| Voltage Rating VDC | 585V |
| Product Range | B722 StandarD |
| Clamping Voltage Vc Max | 1.18kV |
| Varistor Case Style | - |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Peak Surge Current @ 8/20µs | 4.5kA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Peak Energy (10/1000uS) | 95J |
| Automotive Qualification Standard | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Voltage Rating VAC | 440V |
|---|---|
| Product Range | B722 StandarD |
| Varistor Case Style | - |
| Peak Surge Current @ 8/20µs | 4.5kA |
| Operating Temperature Max | 85°C |
| Automotive Qualification Standard | - |
| Voltage Rating VDC | 585V |
|---|---|
| Clamping Voltage Vc Max | 1.18kV |
| Varistor Type | Metal Oxide Varistor (MOV) |
| Operating Temperature Min | -40°C |
| Peak Energy (10/1000uS) | 95J |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85354000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
