Print Page
B72220P3321K101
TVS Varistor, 320 V, 420 V, SuperioR-MP, 840 V, Disc 20mm, Metal Oxide Varistor (MOV)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72220P3321K101Copy
Manufacturer Standard Lead Time20 weeks
Order Code5113491
Product RangeSuperioR-MP
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.960 (S$2.1364) |
| 50+ | S$1.300 (S$1.417) |
| 100+ | S$1.270 (S$1.3843) |
| 250+ | S$1.240 (S$1.3516) |
| 500+ | S$1.210 (S$1.3189) |
| 1500+ | S$1.180 (S$1.2862) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.96 (S$2.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72220P3321K101Copy
Manufacturer Standard Lead Time20 weeks
Order Code5113491
Product RangeSuperioR-MP
Technical Datasheet
Voltage Rating VAC320V
Voltage Rating VDC420V
Product RangeSuperioR-MP
Clamping Voltage Vc Max840V
Varistor Case StyleDisc 20mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs12kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)320J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
320V
Product Range
SuperioR-MP
Varistor Case Style
Disc 20mm
Peak Surge Current @ 8/20µs
12kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
420V
Clamping Voltage Vc Max
840V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
320J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
