Print Page
B72220S0441K101
TVS Varistor, 440 V, 585 V, B722 StandarD, 1.18 kV, Disc 21.5mm, Metal Oxide Varistor (MOV)
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB72220S0441K101Copy
Manufacturer Standard Lead Time20 weeks
Order Code5113495
Product RangeB722 StandarD
Your Part Number
1,594 In Stock
Need more?
1,594 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.760 (S$1.9184) |
| 50+ | S$1.540 (S$1.6786) |
| 100+ | S$1.280 (S$1.3952) |
| 250+ | S$1.150 (S$1.2535) |
| 500+ | S$1.060 (S$1.1554) |
| 1600+ | S$0.983 (S$1.0715) |
Price for:Each
Minimum: 1
Multiple: 1
S$1.76 (S$1.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72220S0441K101Copy
Manufacturer Standard Lead Time20 weeks
Order Code5113495
Product RangeB722 StandarD
Technical Datasheet
Voltage Rating VAC440V
Voltage Rating VDC585V
Product RangeB722 StandarD
Clamping Voltage Vc Max1.18kV
Varistor Case StyleDisc 21.5mm
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs8kA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)185J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
440V
Product Range
B722 StandarD
Varistor Case Style
Disc 21.5mm
Peak Surge Current @ 8/20µs
8kA
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
585V
Clamping Voltage Vc Max
1.18kV
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
185J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
