Print Page
1,330 In Stock
Need more?
1,330 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.320 (S$1.4388) |
| 50+ | S$1.000 (S$1.090) |
| 250+ | S$0.884 (S$0.9636) |
| 500+ | S$0.870 (S$0.9483) |
| 1000+ | S$0.827 (S$0.9014) |
| 2000+ | S$0.779 (S$0.8491) |
Price for:Each
Minimum: 5
Multiple: 5
S$6.60 (S$7.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB72650M0600K072Copy
Manufacturer Standard Lead Time20 weeks
Order Code5113506
Product RangeStandard
Technical Datasheet
Voltage Rating VAC60V
Voltage Rating VDC85V
Product RangeStandard
Clamping Voltage Vc Max165V
Varistor Case Style3225 [8063 Metric]
Varistor TypeMetal Oxide Varistor (MOV)
Peak Surge Current @ 8/20µs400A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Peak Energy (10/1000uS)2.2J
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Voltage Rating VAC
60V
Product Range
Standard
Varistor Case Style
3225 [8063 Metric]
Peak Surge Current @ 8/20µs
400A
Operating Temperature Max
85°C
Automotive Qualification Standard
-
Voltage Rating VDC
85V
Clamping Voltage Vc Max
165V
Varistor Type
Metal Oxide Varistor (MOV)
Operating Temperature Min
-40°C
Peak Energy (10/1000uS)
2.2J
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85363090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001

![TDK B72650M0600K072 TVS Varistor, 60 V, 85 V, Standard, 165 V, 3225 [8063 Metric], Metal Oxide Varistor (MOV)](https://sg.element14.com/productimages/standard/en_GB/2523785-40.jpg)