Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB78108T3181KCopy
Order Code512345
Product RangeB78108T MCC Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerTDK
Manufacturer Part NoB78108T3181KCopy
Order Code512345
Product RangeB78108T MCC Series
Technical Datasheet
Product RangeB78108T MCC Series
Inductance1.2µH
DC Current Rating1.15A
DC Resistance Max0.18ohm
Inductance Tolerance± 10%
Self Resonant Frequency185MHz
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
B78108T MCC Series
DC Current Rating
1.15A
Inductance Tolerance
± 10%
SVHC
No SVHC (15-Jan-2018)
Inductance
1.2µH
DC Resistance Max
0.18ohm
Self Resonant Frequency
185MHz
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85045020
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
