Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82498F3180JCopy |
| Order Code | 1822884 |
| Product Range | B82498F Series |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82498F3180JCopy |
| Order Code | 1822884 |
| Product Range | B82498F Series |
| Technical Datasheet | |
| Inductance | 18nH |
| DC Resistance Max | 0.08ohm |
| Self Resonant Frequency | 3.3GHz |
| DC Current Rating | 700mA |
| Inductor Case / Package | 0805 [2012 Metric] |
| Product Range | B82498F Series |
| Inductance Tolerance | 5% |
| Inductor Construction | Unshielded |
| Core Material | Ferrite |
| SVHC | No SVHC (08-Jul-2021) |
Technical Specifications
| Inductance | 18nH |
|---|---|
| Self Resonant Frequency | 3.3GHz |
| Inductor Case / Package | 0805 [2012 Metric] |
| Inductance Tolerance | 5% |
| Core Material | Ferrite |
| DC Resistance Max | 0.08ohm |
|---|---|
| DC Current Rating | 700mA |
| Product Range | B82498F Series |
| Inductor Construction | Unshielded |
| SVHC | No SVHC (08-Jul-2021) |
Technical Docs (3)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85045000 |
| RoHS Compliant: | Y-Ex RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (08-Jul-2021) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000035 |
