Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82720K2152N040Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4891342 |
| Product Range | B82720K Series |
| Your Part Number | |
| Technical Datasheet |
28 In Stock
600 more incoming. You can reserve stock now
28 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.650 (S$3.9785) |
| 10+ | S$3.010 (S$3.2809) |
| 25+ | S$2.790 (S$3.0411) |
| 50+ | S$2.630 (S$2.8667) |
| 100+ | S$2.450 (S$2.6705) |
| 300+ | S$2.260 (S$2.4634) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.65 (S$3.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82720K2152N040Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4891342 |
| Product Range | B82720K Series |
| Technical Datasheet | |
| Inductance | 1.6mH |
| DC Current Rating | 1.5A |
| Product Range | B82720K Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 1.6mH |
|---|---|
| Product Range | B82720K Series |
| DC Current Rating | 1.5A |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85480090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00215 |
