Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82720S2152N040Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4891343 |
| Product Range | B82720S Series |
| Your Part Number | |
| Technical Datasheet |
697 In Stock
Need more?
697 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.840 (S$4.1856) |
| 10+ | S$3.170 (S$3.4553) |
| 50+ | S$2.770 (S$3.0193) |
| 200+ | S$2.450 (S$2.6705) |
| 400+ | S$2.370 (S$2.5833) |
| 750+ | S$2.220 (S$2.4198) |
Price for:Each
Minimum: 1
Multiple: 1
S$3.84 (S$4.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82720S2152N040Copy |
| Manufacturer Standard Lead Time | 24 weeks |
| Order Code | 4891343 |
| Product Range | B82720S Series |
| Technical Datasheet | |
| DC Current Rating | 1.5A |
| Inductance | 1.6mH |
| Product Range | B82720S Series |
| Impedance | 0.11ohm |
| Inductor Case / Package | - |
| Product Length | 16.6mm |
| Product Width | 13.2mm |
| Product Height | 10.5mm |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| DC Current Rating | 1.5A |
|---|---|
| Product Range | B82720S Series |
| Inductor Case / Package | - |
| Product Width | 13.2mm |
| Qualification | - |
| Inductance | 1.6mH |
|---|---|
| Impedance | 0.11ohm |
| Product Length | 16.6mm |
| Product Height | 10.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85480090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0025 |
