Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82724A2602N020Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 4891345 |
| Product Range | B82724A Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.070 (S$5.5263) |
| 10+ | S$4.300 (S$4.687) |
| 25+ | S$3.870 (S$4.2183) |
| 50+ | S$3.600 (S$3.924) |
| 100+ | S$3.390 (S$3.6951) |
| 300+ | S$3.160 (S$3.4444) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.07 (S$5.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82724A2602N020Copy |
| Manufacturer Standard Lead Time | 38 weeks |
| Order Code | 4891345 |
| Product Range | B82724A Series |
| Technical Datasheet | |
| Inductance | 1.8mH |
| DC Current Rating | 6A |
| Product Range | B82724A Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 1.8mH |
|---|---|
| Product Range | B82724A Series |
| DC Current Rating | 6A |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85480090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0253 |
