Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82724J2602N001Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 4891349 |
| Product Range | B82724J Series |
| Your Part Number | |
| Technical Datasheet |
206 In Stock
Need more?
206 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$5.010 (S$5.4609) |
| 10+ | S$4.120 (S$4.4908) |
| 25+ | S$3.810 (S$4.1529) |
| 50+ | S$3.590 (S$3.9131) |
| 100+ | S$3.370 (S$3.6733) |
| 240+ | S$3.150 (S$3.4335) |
Price for:Each
Minimum: 1
Multiple: 1
S$5.01 (S$5.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82724J2602N001Copy |
| Manufacturer Standard Lead Time | 54 weeks |
| Order Code | 4891349 |
| Product Range | B82724J Series |
| Technical Datasheet | |
| Inductance | 1mH |
| DC Current Rating | 6A |
| Product Range | B82724J Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 1mH |
|---|---|
| Product Range | B82724J Series |
| DC Current Rating | 6A |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85480090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0253 |
