Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82725V2123U040Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4891352 |
| Product Range | B8272xV2xU Series |
| Your Part Number | |
| Technical Datasheet |
225 In Stock
Need more?
225 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.020 (S$16.3718) |
| 5+ | S$13.690 (S$14.9221) |
| 10+ | S$12.350 (S$13.4615) |
| 25+ | S$11.430 (S$12.4587) |
| 50+ | S$10.560 (S$11.5104) |
| 182+ | S$9.460 (S$10.3114) |
Price for:Each
Minimum: 1
Multiple: 1
S$15.02 (S$16.37 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B82725V2123U040Copy |
| Manufacturer Standard Lead Time | 18 weeks |
| Order Code | 4891352 |
| Product Range | B8272xV2xU Series |
| Technical Datasheet | |
| Inductance | 3.6mH |
| DC Current Rating | 12A |
| Product Range | B8272xV2xU Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Inductance | 3.6mH |
|---|---|
| Product Range | B8272xV2xU Series |
| DC Current Rating | 12A |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85480090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .061 |
