Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B84244A8016V121Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4913039 |
| Product Range | B84244-121 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$326.960 (S$356.3864) |
| 5+ | S$302.470 (S$329.6923) |
| 10+ | S$277.970 (S$302.9873) |
Price for:Each
Minimum: 1
Multiple: 1
S$326.96 (S$356.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | B84244A8016V121Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Order Code | 4913039 |
| Product Range | B84244-121 Series |
| Technical Datasheet | |
| Filter Applications | EV Charging Systems, Elevators, Conveyor Systems, HVAC Systems, Industrial, Pumps, Power Supplies |
| Voltage Rating | 530VAC |
| Current Rating | 16A |
| No. of Phases | Three Phase |
| No. of Stages | 2 Stage |
| Filter Mounting | Chassis Mount |
| Filter Input Terminals | Screw |
| Filter Output Terminals | Screw |
| Product Range | B84244-121 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
B84244A8016V121 is a 3‑phase + neutral (4‑line) EMC/EMI power-line filter designed for industrial AC systems requiring effective suppression of conducted electromagnetic interference. The filter provides common‑mode and differential‑mode attenuation, includes finger‑safe terminals, and is built for rugged industrial environments with an operating temperature range of −25°C to +100°C.
- 305/530V AC rated voltage
- 16A current rating at 50°C
- High insertion loss and space-saving design
- Metal case
- ENEC, cULus approval
- IP20 rated
Technical Specifications
| Filter Applications | EV Charging Systems, Elevators, Conveyor Systems, HVAC Systems, Industrial, Pumps, Power Supplies |
|---|---|
| Current Rating | 16A |
| No. of Stages | 2 Stage |
| Filter Input Terminals | Screw |
| Product Range | B84244-121 Series |
| Voltage Rating | 530VAC |
|---|---|
| No. of Phases | Three Phase |
| Filter Mounting | Chassis Mount |
| Filter Output Terminals | Screw |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85480090 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |
