Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB88069X2331T902Copy
Manufacturer Standard Lead Time26 weeks
Order Code5113467
Your Part Number
900 In Stock
Need more?
900 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.890 (S$5.3301) |
| 50+ | S$3.230 (S$3.5207) |
| 100+ | S$2.870 (S$3.1283) |
| 250+ | S$2.800 (S$3.052) |
| 500+ | S$2.730 (S$2.9757) |
| 900+ | S$2.660 (S$2.8994) |
Price for:Each
Minimum: 1
Multiple: 1
S$4.89 (S$5.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X2331T902Copy
Manufacturer Standard Lead Time26 weeks
Order Code5113467
Technical Datasheet
DC Breakover Voltage90V
GDT Case Style3 Terminal SMD
Impulse Discharge Current10A
Impulse Sparkover Voltage600V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Breakover Voltage
90V
Impulse Discharge Current
10A
SVHC
No SVHC (04-Feb-2026)
GDT Case Style
3 Terminal SMD
Impulse Sparkover Voltage
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
