Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$3.650 (S$3.9785) |
| 10+ | S$3.250 (S$3.5425) |
| 50+ | S$2.970 (S$3.2373) |
| 100+ | S$2.770 (S$3.0193) |
| 200+ | S$2.620 (S$2.8558) |
| 600+ | S$2.450 (S$2.6705) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$3.65 (S$3.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB88069X6350T602Copy
Order Code5113469
Technical Datasheet
DC Breakover Voltage75V
GDT Case StyleSMD
Impulse Discharge Current25A
Impulse Sparkover Voltage600V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
DC Breakover Voltage
75V
Impulse Discharge Current
25A
SVHC
No SVHC (04-Feb-2026)
GDT Case Style
SMD
Impulse Sparkover Voltage
600V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85354000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
