Print Page
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.216 (S$0.2354) |
| 50+ | S$0.160 (S$0.1744) |
| 250+ | S$0.139 (S$0.1515) |
| 500+ | S$0.136 (S$0.1482) |
| 1000+ | S$0.127 (S$0.1384) |
| 2000+ | S$0.106 (S$0.1155) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$1.08 (S$1.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC1005X7S0G225K050BCCopy
Manufacturer Standard Lead Time35 weeks
Order Code5025659
Product RangeC Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)4V
Voltage(AC)-
Capacitor Case / Package0402 [1005 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeC Series
Product Length1mm
Product Width0.5mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
2.2µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
0.5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
4V
Capacitor Case / Package
0402 [1005 Metric]
Dielectric Characteristic
X7S
Product Length
1mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

![TDK C1005X7S0G225K050BC SMD Multilayer Ceramic Capacitor, 2.2 µF, 4 V, 0402 [1005 Metric], ± 10%, X7S](https://sg.element14.com/productimages/standard/en_GB/3489855-40.jpg)