Print Page
C2012X7T2W223K125AA
SMD Multilayer Ceramic Capacitor, 0.022 µF, 450 V, 0805 [2012 Metric], ± 10%, X7T
10,000 In Stock
Need more?
10,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.193 (S$0.2104) |
| 100+ | S$0.187 (S$0.2038) |
| 500+ | S$0.152 (S$0.1657) |
| 2500+ | S$0.125 (S$0.1363) |
| 5000+ | S$0.110 (S$0.1199) |
| 10000+ | S$0.108 (S$0.1177) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$1.93 (S$2.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC2012X7T2W223K125AACopy
Manufacturer Standard Lead Time35 weeks
Order Code5025684
Product RangeC Series
Technical Datasheet
Capacitance0.022µF
Voltage(DC)450V
Voltage(AC)-
Capacitor Case / Package0805 [2012 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7T
Product RangeC Series
Product Length2mm
Product Width1.25mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.022µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
1.25mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
450V
Capacitor Case / Package
0805 [2012 Metric]
Dielectric Characteristic
X7T
Product Length
2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001

![TDK C2012X7T2W223K125AA SMD Multilayer Ceramic Capacitor, 0.022 µF, 450 V, 0805 [2012 Metric], ± 10%, X7T](https://sg.element14.com/productimages/standard/en_GB/3489855-40.jpg)