Print Page
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | S$1.770 (S$1.9293) |
| 10000+ | S$1.330 (S$1.4497) |
| 20000+ | S$1.160 (S$1.2644) |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
S$3,540.00 (S$3,858.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC3216X6S2A106K160ACCopy
Order Code4917328
Product RangeC Series
Also Known AsC3216X6S2A106KT0A0E
Technical Datasheet
Capacitance10µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX6S
Product RangeC Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X6S
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
105°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000302

![TDK C3216X6S2A106K160AC SMD Multilayer Ceramic Capacitor, 10 µF, 100 V, 1206 [3216 Metric], ± 10%, X6S](https://sg.element14.com/productimages/standard/en_GB/3489855-40.jpg)