Print Page
313 In Stock
Need more?
313 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1.910 (S$2.0819) |
| 50+ | S$0.990 (S$1.0791) |
| 100+ | S$0.909 (S$0.9908) |
| 250+ | S$0.841 (S$0.9167) |
| 500+ | S$0.772 (S$0.8415) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$1.91 (S$2.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC3225C0G2A683J230AACopy
Manufacturer Standard Lead Time15 weeks
Order Code4172060
Product RangeC Series
Also Known AsC3225C0G2A683JT000N
Technical Datasheet
Capacitance0.068µF
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeC Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.068µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
100V
Capacitance Tolerance
± 5%
Product Range
C Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

![TDK C3225C0G2A683J230AA SMD Multilayer Ceramic Capacitor, 0.068 µF, 100 V, 1210 [3225 Metric], ± 5%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/3489775-40.jpg)