Print Page
C3225C0G2E103J160AA
SMD Multilayer Ceramic Capacitor, 0.01 µF, 250 V, 1210 [3225 Metric], ± 5%, C0G / NP0
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.420 (S$1.5478) |
| 50+ | S$1.050 (S$1.1445) |
| 250+ | S$0.910 (S$0.9919) |
| 500+ | S$0.888 (S$0.9679) |
| 1000+ | S$0.827 (S$0.9014) |
| 2000+ | S$0.691 (S$0.7532) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$7.10 (S$7.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | C3225C0G2E103J160AACopy |
| Order Code | 5025699 |
| Product Range | C Series |
| Technical Datasheet | |
| Capacitance | 0.01µF |
| Voltage(DC) | 250V |
| Voltage(AC) | - |
| Capacitor Case / Package | 1210 [3225 Metric] |
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | C Series |
| Product Length | 3.2mm |
| Product Width | 2.5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.01µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 5% |
| Product Range | C Series |
| Product Width | 2.5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 250V |
|---|---|
| Capacitor Case / Package | 1210 [3225 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 3.2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000064 |

![TDK C3225C0G2E103J160AA SMD Multilayer Ceramic Capacitor, 0.01 µF, 250 V, 1210 [3225 Metric], ± 5%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/3489842-40.jpg)