Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | S$0.422 (S$0.460) |
| 5000+ | S$0.386 (S$0.4207) |
| 10000+ | S$0.379 (S$0.4131) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
S$422.00 (S$459.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC3225X7S2A335K200ABCopy
Manufacturer Standard Lead Time55 weeks
Order Code2522183
Product RangeC Series
Also Known AsC3225X7S2A335KT000N
Technical Datasheet
Capacitance3.3µF
Voltage(DC)100V
Capacitor Case / Package1210 [3225 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeC Series
Product Length3.2mm
Product Width2.5mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Product Overview
C series general application multilayer ceramic chip capacitor has a conductive resin layers included in terminations. It is used in arc suppression, transient suppression, bypassing, smoothing, decoupling, filtering, blocking and timing.
- High mechanical endurance by the flexible resin layers which absorbs thermal and mechanical stress
- Low ESR / ESL characteristic
- Superior mechanical strength and reliability
Applications
Medical
Technical Specifications
Capacitance
3.3µF
Capacitor Case / Package
1210 [3225 Metric]
Dielectric Characteristic
X7S
Product Length
3.2mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
MSL
MSL 1 - Unlimited
Voltage(DC)
100V
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
2.5mm
Operating Temperature Min
-55°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268

![TDK C3225X7S2A335K200AB SMD Multilayer Ceramic Capacitor, 3.3 µF, 100 V, 1210 [3225 Metric], ± 10%, X7S](https://sg.element14.com/productimages/standard/en_GB/2522162-40.jpg)