Print Page
940 In Stock
Need more?
940 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.991 (S$1.0802) |
| 50+ | S$0.467 (S$0.509) |
| 100+ | S$0.423 (S$0.4611) |
| 250+ | S$0.385 (S$0.4196) |
| 500+ | S$0.346 (S$0.3771) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.99 (S$1.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC4520X7R3A471K130KACopy
Manufacturer Standard Lead Time15 weeks
Order Code4172065
Product RangeC Series
Also Known AsC4520X7R3A471KT000N
Technical Datasheet
Capacitance470pF
Voltage(DC)1kV
Capacitor Case / Package1808 [4520 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7R
Product RangeC Series
Product Length4.7mm
Product Width2mm
Capacitor TerminalsWraparound
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
470pF
Capacitor Case / Package
1808 [4520 Metric]
Dielectric Characteristic
X7R
Product Length
4.7mm
Capacitor Terminals
Wraparound
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
1kV
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
2mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for C4520X7R3A471K130KA
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001

![TDK C4520X7R3A471K130KA SMD Multilayer Ceramic Capacitor, 470 pF, 1 kV, 1808 [4520 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/3489775-40.jpg)