Print Page
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 500+ | S$1.710 (S$1.8639) |
| 2500+ | S$1.270 (S$1.3843) |
| 5000+ | S$1.110 (S$1.2099) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
S$855.00 (S$931.95 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoC4532X7S2A475K230KBCopy
Order Code5123923
Product RangeC Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package1812 [4532 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX7S
Product RangeC Series
Product Length4.5mm
Product Width3.2mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
4.7µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
C Series
Product Width
3.2mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Case / Package
1812 [4532 Metric]
Dielectric Characteristic
X7S
Product Length
4.5mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023

![TDK C4532X7S2A475K230KB SMD Multilayer Ceramic Capacitor, 4.7 µF, 100 V, 1812 [4532 Metric], ± 10%, X7S](https://sg.element14.com/productimages/standard/en_GB/3489855-40.jpg)