Print Page
C5750C0G3B103G280KC
SMD Multilayer Ceramic Capacitor, 0.01 µF, 1.25 kV, 2220 [5750 Metric], ± 2%, C0G / NP0
1,900 In Stock
Need more?
1,900 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$4.360 (S$4.7524) |
| 10+ | S$3.040 (S$3.3136) |
| 50+ | S$2.530 (S$2.7577) |
| 100+ | S$2.520 (S$2.7468) |
| 200+ | S$2.510 (S$2.7359) |
| 500+ | S$2.500 (S$2.725) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$4.36 (S$4.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | C5750C0G3B103G280KCCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 4928136 |
| Product Range | C Series |
| Also Known As | C5750C0G3B103GT000N |
| Technical Datasheet | |
| Capacitance | 0.01µF |
| Voltage(DC) | 1.25kV |
| Voltage(AC) | - |
| Capacitor Case / Package | 2220 [5750 Metric] |
| Capacitance Tolerance | ± 2% |
| Dielectric Characteristic | C0G / NP0 |
| Product Range | C Series |
| Product Length | 5.7mm |
| Product Width | 5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.01µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 2% |
| Product Range | C Series |
| Product Width | 5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 1.25kV |
|---|---|
| Capacitor Case / Package | 2220 [5750 Metric] |
| Dielectric Characteristic | C0G / NP0 |
| Product Length | 5.7mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .001 |

![TDK C5750C0G3B103G280KC SMD Multilayer Ceramic Capacitor, 0.01 µF, 1.25 kV, 2220 [5750 Metric], ± 2%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/4928135-40.jpg)