Print Page
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 500+ | S$20.170 (S$21.9853) |
| 2500+ | S$14.090 (S$15.3581) |
| 5000+ | S$12.270 (S$13.3743) |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
S$10,085.00 (S$10,992.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | C5750X7S2A226M280KBCopy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4917335 |
| Product Range | C Series |
| Also Known As | C5750X7S2A226MT000N |
| Technical Datasheet | |
| Capacitance | 22µF |
| Voltage(DC) | 100V |
| Voltage(AC) | - |
| Capacitor Case / Package | 2220 [5750 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X7S |
| Product Range | C Series |
| Product Length | 5.7mm |
| Product Width | 5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 22µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Product Range | C Series |
| Product Width | 5mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| Voltage(DC) | 100V |
|---|---|
| Capacitor Case / Package | 2220 [5750 Metric] |
| Dielectric Characteristic | X7S |
| Product Length | 5.7mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000562 |

![TDK C5750X7S2A226M280KB SMD Multilayer Ceramic Capacitor, 22 µF, 100 V, 2220 [5750 Metric], ± 20%, X7S](https://sg.element14.com/productimages/standard/en_GB/3489855-40.jpg)