Print Page
CGA2B2X7R1E223K050BA
SMD Multilayer Ceramic Capacitor, 0.022 µF, 25 V, 0402 [1005 Metric], ± 10%, X7R
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA2B2X7R1E223K050BA SMD Multilayer Ceramic Capacitor, 0.022 µF, 25 V, 0402 [1005 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/4176491-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CGA2B2X7R1E223K050BACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Full Reel4155158 Re-Reel4176495RL Cut Tape4176495 |
| Product Range | CGA Series |
| Also Known As | CGA2B2X7R1E223KT0Y0F |
| Your Part Number | |
| Technical Datasheet |
27,932 In Stock
30,000 more incoming. You can reserve stock now
27,932 Delivery in 3-4 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.082 | S$0.82 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.082 (S$0.0894) |
| 100+ | S$0.047 (S$0.0512) |
| 500+ | S$0.033 (S$0.036) |
| 2500+ | S$0.030 (S$0.0327) |
| 5000+ | S$0.026 (S$0.0283) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 10000+ | S$0.020 (S$0.0218) |
| 50000+ | S$0.019 (S$0.0207) |
| 100000+ | S$0.018 (S$0.0196) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CGA2B2X7R1E223K050BACopy |
| Manufacturer Standard Lead Time | 16 weeks |
| Order Code | Full Reel4155158 Re-Reel4176495RL Cut Tape4176495 |
| Product Range | CGA Series |
| Also Known As | CGA2B2X7R1E223KT0Y0F |
| Technical Datasheet | |
| Capacitance | 0.022µF |
| Voltage(DC) | 25V |
| Capacitor Case / Package | 0402 [1005 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | CGA Series |
| Product Length | 1mm |
| Product Width | 0.5mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.022µF |
|---|---|
| Capacitor Case / Package | 0402 [1005 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 1mm |
| Capacitor Terminals | Wraparound |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
| Voltage(DC) | 25V |
|---|---|
| Capacitance Tolerance | ± 10% |
| Product Range | CGA Series |
| Product Width | 0.5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
