Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA4J1X8R1E105M125AC SMD Multilayer Ceramic Capacitor, 1 µF, 25 V, 0805 [2012 Metric], ± 20%, X8R](https://sg.element14.com/productimages/standard/en_GB/3489855-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CGA4J1X8R1E105M125ACCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 5025804 |
| Product Range | CGA Series |
| Your Part Number | |
| Technical Datasheet |
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.320 (S$0.3488) |
| 100+ | S$0.210 (S$0.2289) |
| 500+ | S$0.166 (S$0.1809) |
| 1000+ | S$0.162 (S$0.1766) |
| 2000+ | S$0.157 (S$0.1711) |
| 4000+ | S$0.154 (S$0.1679) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$3.20 (S$3.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CGA4J1X8R1E105M125ACCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 5025804 |
| Product Range | CGA Series |
| Technical Datasheet | |
| Capacitance | 1µF |
| Voltage(DC) | 25V |
| Voltage(AC) | - |
| Capacitor Case / Package | 0805 [2012 Metric] |
| Capacitance Tolerance | ± 20% |
| Dielectric Characteristic | X8R |
| Product Range | CGA Series |
| Product Length | 2mm |
| Product Width | 1.25mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 150°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 1µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 20% |
| Product Range | CGA Series |
| Product Width | 1.25mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Case / Package | 0805 [2012 Metric] |
| Dielectric Characteristic | X8R |
| Product Length | 2mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 150°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00001 |
