Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5L3X8R1C335K160AB SMD Multilayer Ceramic Capacitor, 3.3 µF, 16 V, 1206 [3216 Metric], ± 10%, X8R](https://sg.element14.com/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5L3X8R1C335K160ABCopy
Manufacturer Standard Lead Time35 weeks
Order Code5025827
Product RangeCGA Series
Your Part Number
3,990 In Stock
Need more?
3,990 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.608 (S$0.6627) |
| 100+ | S$0.553 (S$0.6028) |
| 500+ | S$0.459 (S$0.5003) |
| 1000+ | S$0.432 (S$0.4709) |
| 2000+ | S$0.376 (S$0.4098) |
| 4000+ | S$0.349 (S$0.3804) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$6.08 (S$6.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L3X8R1C335K160ABCopy
Manufacturer Standard Lead Time35 weeks
Order Code5025827
Product RangeCGA Series
Technical Datasheet
Capacitance3.3µF
Voltage(DC)16V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 10%
Dielectric CharacteristicX8R
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsStandard Terminal
Operating Temperature Min-55°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
3.3µF
Voltage(AC)
-
Capacitance Tolerance
± 10%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
16V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
X8R
Product Length
3.2mm
Capacitor Terminals
Standard Terminal
Operating Temperature Max
150°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
