Print Page
CGA5L4C0G2W103J160AE
SMD Multilayer Ceramic Capacitor, 0.01 µF, 450 V, 1206 [3216 Metric], ± 5%, C0G / NP0
Image is for illustrative purposes only. Please refer to product description.
![TDK CGA5L4C0G2W103J160AE SMD Multilayer Ceramic Capacitor, 0.01 µF, 450 V, 1206 [3216 Metric], ± 5%, C0G / NP0](https://sg.element14.com/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCGA5L4C0G2W103J160AECopy
Manufacturer Standard Lead Time35 weeks
Order Code5025829
Product RangeCGA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$0.789 (S$0.860) |
| 50+ | S$0.368 (S$0.4011) |
| 100+ | S$0.330 (S$0.3597) |
| 250+ | S$0.326 (S$0.3553) |
| 500+ | S$0.321 (S$0.3499) |
| 1000+ | S$0.316 (S$0.3444) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$0.79 (S$0.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCGA5L4C0G2W103J160AECopy
Manufacturer Standard Lead Time35 weeks
Order Code5025829
Product RangeCGA Series
Technical Datasheet
Capacitance0.01µF
Voltage(DC)450V
Voltage(AC)-
Capacitor Case / Package1206 [3216 Metric]
Capacitance Tolerance± 5%
Dielectric CharacteristicC0G / NP0
Product RangeCGA Series
Product Length3.2mm
Product Width1.6mm
Capacitor TerminalsFlexible Termination
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
0.01µF
Voltage(AC)
-
Capacitance Tolerance
± 5%
Product Range
CGA Series
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Voltage(DC)
450V
Capacitor Case / Package
1206 [3216 Metric]
Dielectric Characteristic
C0G / NP0
Product Length
3.2mm
Capacitor Terminals
Flexible Termination
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
