Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CKG57KX7R2A475K335JJ SMD Multilayer Ceramic Capacitor, 4.7 µF, 100 V, 2420 [6050 Metric], ± 10%, X7R](https://sg.element14.com/productimages/standard/en_GB/3489842-40.jpg)
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CKG57KX7R2A475K335JJCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 5025855 |
| Product Range | MEGACAP CKG Series |
| Your Part Number | |
| Technical Datasheet |
985 In Stock
Need more?
985 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$10.350 (S$11.2815) |
| 50+ | S$7.230 (S$7.8807) |
| 100+ | S$6.290 (S$6.8561) |
| 250+ | S$6.180 (S$6.7362) |
| 500+ | S$5.680 (S$6.1912) |
| 1000+ | S$4.730 (S$5.1557) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$10.35 (S$11.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | CKG57KX7R2A475K335JJCopy |
| Manufacturer Standard Lead Time | 34 weeks |
| Order Code | 5025855 |
| Product Range | MEGACAP CKG Series |
| Technical Datasheet | |
| Capacitance | 4.7µF |
| Voltage(DC) | 100V |
| Voltage(AC) | - |
| Capacitor Case / Package | 2420 [6050 Metric] |
| Capacitance Tolerance | ± 10% |
| Dielectric Characteristic | X7R |
| Product Range | MEGACAP CKG Series |
| Product Length | 6mm |
| Product Width | 5mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 4.7µF |
|---|---|
| Voltage(AC) | - |
| Capacitance Tolerance | ± 10% |
| Product Range | MEGACAP CKG Series |
| Product Width | 5mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 100V |
|---|---|
| Capacitor Case / Package | 2420 [6050 Metric] |
| Dielectric Characteristic | X7R |
| Product Length | 6mm |
| Capacitor Terminals | Standard Terminal |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Japan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0001 |
