Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK CKG57KX7S2A106M335JH SMD Multilayer Ceramic Capacitor, 10 µF, 100 V, 2220 [5750 Metric], ± 20%, X7S](https://sg.element14.com/productimages/standard/en_GB/3489855-40.jpg)
ManufacturerTDK
Manufacturer Part NoCKG57KX7S2A106M335JHCopy
Manufacturer Standard Lead Time14 weeks
Order Code5025856
Product RangeMEGACAP CKG Series
Your Part Number
4,000 In Stock
Need more?
4,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$8.260 (S$9.0034) |
| 100+ | S$6.110 (S$6.6599) |
| 500+ | S$5.320 (S$5.7988) |
| 1000+ | S$5.190 (S$5.6571) |
| 2000+ | S$4.830 (S$5.2647) |
| 4000+ | S$4.040 (S$4.4036) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
S$82.60 (S$90.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoCKG57KX7S2A106M335JHCopy
Manufacturer Standard Lead Time14 weeks
Order Code5025856
Product RangeMEGACAP CKG Series
Technical Datasheet
Capacitance10µF
Voltage(DC)100V
Voltage(AC)-
Capacitor Case / Package2220 [5750 Metric]
Capacitance Tolerance± 20%
Dielectric CharacteristicX7S
Product RangeMEGACAP CKG Series
Product Length5.7mm
Product Width5mm
Capacitor TerminalsL-Lead
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
10µF
Voltage(AC)
-
Capacitance Tolerance
± 20%
Product Range
MEGACAP CKG Series
Product Width
5mm
Operating Temperature Min
-55°C
Qualification
-
Voltage(DC)
100V
Capacitor Case / Package
2220 [5750 Metric]
Dielectric Characteristic
X7S
Product Length
5.7mm
Capacitor Terminals
L-Lead
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
