Print Page
FA24C0G2A223JRU06
Multilayer Ceramic Capacitor, 0.022 µF, 100 V, ± 5%, Radial Leaded, C0G / NP0, 5 mm
2,000 In Stock
Need more?
2,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$1.070 (S$1.1663) |
| 50+ | S$0.534 (S$0.5821) |
| 250+ | S$0.484 (S$0.5276) |
| 500+ | S$0.432 (S$0.4709) |
| 1000+ | S$0.390 (S$0.4251) |
| 2000+ | S$0.341 (S$0.3717) |
Price for:Each
Minimum: 5
Multiple: 5
S$5.35 (S$5.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK |
|---|---|
| Manufacturer Part No | FA24C0G2A223JRU06Copy |
| Manufacturer Standard Lead Time | 31 weeks |
| Order Code | 4871036 |
| Product Range | FA Series |
| Also Known As | FA24C0G2A223JRU06 |
| Technical Datasheet | |
| Capacitance | 0.022µF |
| Voltage(DC) | 100V |
| Capacitance Tolerance | ± 5% |
| Capacitor Terminals | Radial Leaded |
| Dielectric Characteristic | C0G / NP0 |
| Lead Spacing | 5mm |
| Capacitor Case / Package | - |
| Product Range | FA Series |
| Product Diameter | - |
| Product Length | 4.5mm |
| Product Width | 3mm |
| Product Height | 5.5mm |
| Operating Temperature Min | -55°C |
| Operating Temperature Max | 125°C |
| Qualification | AEC-Q200 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Capacitance | 0.022µF |
|---|---|
| Capacitance Tolerance | ± 5% |
| Dielectric Characteristic | C0G / NP0 |
| Capacitor Case / Package | - |
| Product Diameter | - |
| Product Width | 3mm |
| Operating Temperature Min | -55°C |
| Qualification | AEC-Q200 |
| Voltage(DC) | 100V |
|---|---|
| Capacitor Terminals | Radial Leaded |
| Lead Spacing | 5mm |
| Product Range | FA Series |
| Product Length | 4.5mm |
| Product Height | 5.5mm |
| Operating Temperature Max | 125°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85322400 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .015 |

