![TDK MAF0603GWY301AT000 Ferrite Bead, 0201 [0603 Metric], 38 ohm, 140 mA, MAF Series, 1.5 ohm](https://sg.element14.com/productimages/standard/en_GB/3773300-40.jpg)
Need more?
| Packaging Type | Quantity | Unit Price (excl GST): | Total |
|---|---|---|---|
| Cut Tape | 10 | S$0.306 | S$3.06 |
| Quantity | Price (inc GST) |
|---|---|
| 10+ | S$0.306 (S$0.3335) |
| 100+ | S$0.213 (S$0.2322) |
| 500+ | S$0.161 (S$0.1755) |
| 2500+ | S$0.141 (S$0.1537) |
| 7500+ | S$0.122 (S$0.133) |
| 15000+ | S$0.120 (S$0.1308) |
Product Information
Product Overview
MAF0603GWY301AT000 is a MAF series noise suppression filter for audio lines (Bluetooth and Wi-Fi bands suppression). This is an anti-noise component for audio lines developed for small-sized equipment. Distortions are greatly reduced during insertion with the adoption of newly-developed low distortion ferrite materials. The high-attenuation characteristics of the Bluetooth band and the Wi-Fi band are highly effective in preventing degradation of the reception sensitivity of radio equipment. It is also effective in preventing degradation of reception sensitivity in the sub-6GHz band of 5G (fifth-generation mobile communication systems). Typical applications include AR/VR, TWS (True Wireless Stereo), audio lines for devices such as smartphones, tablets, Bluetooth headset, headset, and wearable equipments (earphones, microphones, and speakers) and audio lines for portable game machines.
- Impedance: 38ohm typical at 100MHz/800 ohm typical at 2.4GHz
- 1.15ohm typical and 1.5ohm maximum DC resistance
- 140mA maximum rated DC current
- Dimension is 0.6 x 0.3 x 0.3mm (L x W x T)
- Operating temperature range from -55 to +125°C
Technical Specifications
0201 [0603 Metric]
140mA
1.5ohm
0.6mm
0.3mm
-55°C
-
38ohm
MAF Series
-
0.3mm
SMD
125°C
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate
