Print Page
TFM141208BLE-1R0MTCA
Power Inductor (SMD), 1 µH, 2.4 A, Shielded, 2.6 A, TFM-BLE Series, 0505 [1412 Metric]
Image is for illustrative purposes only. Please refer to product description.
![TDK TFM141208BLE-1R0MTCA Power Inductor (SMD), 1 µH, 2.4 A, Shielded, 2.6 A, TFM-BLE Series, 0505 [1412 Metric]](https://sg.element14.com/productimages/standard/en_GB/4292103-40.jpg)
ManufacturerTDK
Manufacturer Part NoTFM141208BLE-1R0MTCACopy
Manufacturer Standard Lead Time29 weeks
Order Code5114667
Product RangeTFM-BLE Series
Your Part Number
6,000 In Stock
Need more?
6,000 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | S$0.463 (S$0.5047) |
| 50+ | S$0.376 (S$0.4098) |
| 250+ | S$0.330 (S$0.3597) |
| 500+ | S$0.314 (S$0.3423) |
| 1500+ | S$0.294 (S$0.3205) |
| 3000+ | S$0.270 (S$0.2943) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
S$2.32 (S$2.52 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoTFM141208BLE-1R0MTCACopy
Manufacturer Standard Lead Time29 weeks
Order Code5114667
Product RangeTFM-BLE Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)2.4A
Inductor ConstructionShielded
Saturation Current (Isat)2.6A
Product RangeTFM-BLE Series
Inductor Case / Package0505 [1412 Metric]
DC Resistance Max0.078ohm
Inductance Tolerance± 20%
Product Length1.4mm
Product Width1.2mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
TFM-BLE Series
DC Resistance Max
0.078ohm
Product Length
1.4mm
Product Height
0.8mm
RMS Current (Irms)
2.4A
Saturation Current (Isat)
2.6A
Inductor Case / Package
0505 [1412 Metric]
Inductance Tolerance
± 20%
Product Width
1.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
